
* Images are for reference only
27-9104
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 27-9104
- JLCPCB Part #
- C3173548
- Package
- -
- Description
- -55℃~+85℃ 1 4GHz 50Ω BNC Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8489
200+
$2.2638
500+
$2.1835
1000+
$2.1450
Welcome back, may I help you?