
* Images are for reference only
14A-56-515
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-56-515
- JLCPCB Part #
- C17223154
- Package
- Plugin-8P,76.2x63.5mm
- Description
- 115V、230V 2 2 250mA、3A 4kV Plugin-8P,76.2x63.5mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9784
200+
$20.7399
500+
$20.0472
1000+
$19.7042
Welcome back, may I help you?