
* Images are for reference only
142-0781-882
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 142-0781-882
- JLCPCB Part #
- C5871943
- Package
- -
- Description
- 1 26.5GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3778
200+
$15.7121
500+
$15.1880
1000+
$14.9284
Welcome back, may I help you?