
* Images are for reference only
SC52-4R7
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC52-4R7
- JLCPCB Part #
- C5905200
- Package
- SMD,6.1x5.5mm
- Description
- 1.65A 1.66A 108mΩ 4.7uH ±20% SMD,6.1x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3637
200+
$0.5442
500+
$0.5265
1500+
$0.5169