
* Images are for reference only
12.8-1
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 12.8-1
- JLCPCB Part #
- C17378454
- Package
- Bolt Mount
- Description
- 1.5kV 115V、105V、125V 1A、2A 6.4V、12.8V Single, Multi-tap Single, Multi-tap 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.8805
200+
$57.4093
500+
$55.4913
1000+
$54.5428
Welcome back, may I help you?