
* Images are for reference only
0ZCK0010AF2G
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCK0010AF2G
- JLCPCB Part #
- C6355700
- Package
- 0805
- Description
- -40℃~+85℃ 1.5s 100A 100mA 24V 300mA 500mW 6Ω 700mΩ 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2803
200+
$0.1119
500+
$0.1083
1000+
$0.1063
Related Products
Welcome back, may I help you?