
* Images are for reference only
5-6610156-8
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 5-6610156-8
- JLCPCB Part #
- C5505694
- Package
- Plugin
- Description
- 0℃~+70℃ 2 Gold Phosphor Bronze Shielded With LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3868
210+
$7.7364
420+
$7.4771
1050+
$7.3498
Welcome back, may I help you?