
* Images are for reference only
0ZCG0030FF2C
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCG0030FF2C
- JLCPCB Part #
- C3762774
- Package
- 1812
- Description
- -40℃~+85℃ 1.75Ω 100ms 200mΩ 300mA 30V 40A 600mA 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.3228
50+
$0.2553
150+
$0.2263
500+
$0.1902
Related Products
Welcome back, may I help you?