
* Images are for reference only
0ZCF0185FF2C
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCF0185FF2C
- JLCPCB Part #
- C3760926
- Package
- 2920
- Description
- -40℃~+85℃ 1.5W 1.85A 100A 150mΩ 2.5s 3.7A 33V 40mΩ 2920 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 367
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 322
In-stock Item Pricing
Qty Unit Price
1+
$0.3533
50+
$0.2922
150+
$0.2659
500+
$0.2332
2000+
$0.2186
4000+
$0.2100
Related Products
Welcome back, may I help you?