
* Images are for reference only
0ZCF0075AF2C
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCF0075AF2C
- JLCPCB Part #
- C5355895
- Package
- 2920
- Description
- -40℃~+85℃ 1.5A 1.5W 100A 180mΩ 1Ω 300ms 60V 750mA 2920 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2003
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2003
In-stock Item Pricing
Qty Unit Price
1+
$0.1638
50+
$0.1597
150+
$0.1570
500+
$0.1542
Related Products
Welcome back, may I help you?