This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0ADKP9160-RE

Extended
Manufacturer
Bel Fuse
MFR.Part #
0ADKP9160-RE
JLCPCB Part #
C3166846
Package
Plugin,D6xL22.5mm
Description
-55℃~+125℃ 16A 200A、300A 500V 600V Ceramic Tube Fuse Plugin,D6xL22.5mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2285
200+ $0.8622
500+ $0.8317
1000+ $0.8172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons