
* Images are for reference only
0ADAP2500-RE
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ADAP2500-RE
- JLCPCB Part #
- C3162143
- Package
- Plugin
- Description
- -55℃~+125℃ 10kA 2.5A 600V 600V Ceramic Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5176
200+
$1.7483
500+
$1.6873
1000+
$1.6568
Welcome back, may I help you?