This website requires JavaScript.
no-image

* Images are for reference only

220501.5MXP

Extended
Manufacturer
Littelfuse
MFR.Part #
220501.5MXP
JLCPCB Part #
C3160870
Package
Plugin
Description
-55℃~+125℃ 1.5A 14.9mm 20.8 250V 35A 4.8mm Glass Tube Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1583
200+ $0.0613
500+ $0.0591
1000+ $0.0581
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons