This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0ADAP0600-RE

Extended
Manufacturer
Bel Fuse
MFR.Part #
0ADAP0600-RE
JLCPCB Part #
C3159469
Package
Plugin
Description
-55℃~+125℃ 10kA 600V 600V 600mA Ceramic Tube Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5450
200+ $1.7589
500+ $1.6975
1000+ $1.6669
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons