
* Images are for reference only
0ADAP0200-RE
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ADAP0200-RE
- JLCPCB Part #
- C3161862
- Package
- Plugin
- Description
- -55℃~+125℃ 10kA 200mA 600V 600V Ceramic Tube Fuse 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5222
200+
$1.7501
500+
$1.6890
1000+
$1.6585