
* Images are for reference only
0ABB-3000-TM
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ABB-3000-TM
- JLCPCB Part #
- C3159719
- Package
- 0603
- Description
- -55℃~+150℃ 32V 3A 50A 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8879
200+
$0.3436
500+
$0.3324
1000+
$0.3260
Related Products
Welcome back, may I help you?