
* Images are for reference only
0685H9300-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0685H9300-01
- JLCPCB Part #
- C3160952
- Package
- 1206
- Description
- -55℃~+125℃ 125V 150A、300A 30A 32V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3690
10+
$1.3384
30+
$1.3175
100+
$1.2965
Welcome back, may I help you?