
* Images are for reference only
0679L8000-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0679L8000-01
- JLCPCB Part #
- C6031983
- Package
- SMD,6.1x2.5mm
- Description
- -55℃~+125℃ 50A、300A 8A SMD,6.1x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2606
200+
$0.1040
500+
$0.1005
1000+
$0.0989
Welcome back, may I help you?