
* Images are for reference only
8TR8220
Extended
- Manufacturer
- BeRex Corp
- MFR.Part #
- 8TR8220
- JLCPCB Part #
- C17643441
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 2.4GHz~2.5GHz 2.7V~3.6V QFN-16(3x3) RF Front End Circuits ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0117
200+
$1.2018
500+
$1.1615
1000+
$1.1421
Related Products
Welcome back, may I help you?