
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | BeRex Corp | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8TR8211 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | BeRex Corp | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8TR8211. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8TR8211 datasheets or manufacturer documentation.
Datasheet: 8TR8211 Datasheet (PDF)
The 8TR8211 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.