
* Images are for reference only
BTC05202-060R-0WXW
Extended
- Manufacturer
- BZXC
- MFR.Part #
- BTC05202-060R-0WXW
- JLCPCB Part #
- C19711105
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm 2mm 6P Bottom Contact Hinged Lid SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 220
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
50+
$0.0415
150+
$0.0408
500+
$0.0402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?