
* Images are for reference only
BZX84C18
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX84C18
- JLCPCB Part #
- C968249
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 100nA@12.6V 16.8V~19.1V 18V 225Ω 350mW 45Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 133
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0208
600+
$0.0178
3000+
$0.0147
9000+
$0.0131
21000+
$0.0122
Related Products
Welcome back, may I help you?