
* Images are for reference only
BZT52B5V1SQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZT52B5V1SQ
- JLCPCB Part #
- C20167638
- Package
- SOD-323(SC-90)
- Description
- -55℃~+150℃ 1 Independent 2uA@2V 300mW 5.1V 5V~5.2V 60Ω SOD-323(SC-90) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2695
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0252
600+
$0.0212
3000+
$0.0189
9000+
$0.0168
21000+
$0.0157
Related Products
Welcome back, may I help you?