This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZT52B33S

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
BZT52B33S
JLCPCB Part #
C699122
Package
SOD-323(SC-90)
Description
1 Independent 100nA@25V 200mW 32.34V~33.7V 325Ω 33V 80Ω SOD-323(SC-90) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $0.0263
200+ $0.0210
600+ $0.0181
3000+ $0.0138
9000+ $0.0123
21000+ $0.0115

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons