
* Images are for reference only
WTF01A06BBL
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTF01A06BBL
- JLCPCB Part #
- C53243879
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 125V 1x6P 2.5mm 3A 6 6P Brass LCP Surface Mount,Vertical Tin SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
100+
$0.0599
500+
$0.0522
1000+
$0.0464
5000+
$0.0420
10000+
$0.0395
Related Products
Welcome back, may I help you?