



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Package | SMD,4.6x2mm | |
| Contact Current | 50mA | |
| Length | 4.6mm | |
| Voltage Rating | 12V | |
| Actuator Style | Rectangular Button | |
| Switch Height | 3.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSA039A3526A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Package | SMD,4.6x2mm | |
| Contact Current | 50mA | |
| Length | 4.6mm | |
| Voltage Rating | 12V | |
| Actuator Style | Rectangular Button | |
| Switch Height | 3.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSA039A3526A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSA039A3526A datasheets or manufacturer documentation.
Datasheet: TSA039A3526A Datasheet (PDF)
The TSA039A3526A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.