
* Images are for reference only
WTD03A02BBL
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTD03A02BBL
- JLCPCB Part #
- C53243874
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 100V 1A 1x2P 2 2P Brass LCP Surface Mount,Vertical Tin SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 640
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 640
In-stock Item Pricing
Qty Unit Price
1+
$0.0315
200+
$0.0246
1000+
$0.0207
2000+
$0.0185
10000+
$0.0164
20000+
$0.0153
Related Products
Welcome back, may I help you?