
* Images are for reference only
WTC02L09BA
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTC02L09BA
- JLCPCB Part #
- C5120219
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x9P 4.2mm 4.35mm 9 9P Beige Brass LCP Matte Tin Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0870
50+
$0.0692
150+
$0.0581
500+
$0.0515
2500+
$0.0462
5000+
$0.0435
Related Products