
* Images are for reference only
WTC04A02BB
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTC04A02BB
- JLCPCB Part #
- C5382973
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 4.25mm 4.35mm Beige Brass LCP Matte Tin Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 764
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 764
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0351
300+
$0.0306
1500+
$0.0270
4500+
$0.0243
10500+
$0.0228
Related Products
Welcome back, may I help you?