
* Images are for reference only
WTE01A03BBL
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTE01A03BBL
- JLCPCB Part #
- C53243876
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 1x4P 2A 3 4P 4mm Brass LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
100+
$0.0355
300+
$0.0310
700+
$0.0274
4900+
$0.0247
9800+
$0.0233
Related Products
Welcome back, may I help you?