
* Images are for reference only
WTC01A03BBL
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTC01A03BBL
- JLCPCB Part #
- C53243870
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3P Copper alloy LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1088
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1088
In-stock Item Pricing
Qty Unit Price
1+
$0.0316
200+
$0.0247
600+
$0.0208
1500+
$0.0186
10500+
$0.0165
19500+
$0.0154
Related Products
Welcome back, may I help you?