
* Images are for reference only
WTC01A12BB
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTC01A12BB
- JLCPCB Part #
- C42405290
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 12 125V 12P 1A 1x12P Copper alloy LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 176
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0510
300+
$0.0446
1500+
$0.0396
4500+
$0.0357
10500+
$0.0337
Related Products