
* Images are for reference only
BYV29B-500,118
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYV29B-500,118
- JLCPCB Part #
- C256470
- Package
- D2PAK
- Description
- 1 Independent 1.1V@20A 110A 2uA@500V 500V 50ns 9A D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.6755
10+
$1.3619
30+
$1.1899
100+
$0.9953
500+
$0.9101
800+
$0.8699
Related Products
Welcome back, may I help you?