
* Images are for reference only
BYT54M-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYT54M-TAP
- JLCPCB Part #
- C335597
- Package
- SOD-57
- Description
- -55℃~+175℃ 1.25A 1.5V@1A 100ns 10mJ 1kV 30A 5uA SOD-57 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.0117
10+
$0.9924
30+
$0.9811
100+
$0.9682
Related Products
Welcome back, may I help you?