
* Images are for reference only
BY25D80ASSIG(T)
Extended
- Manufacturer
- BOYAMICRO
- MFR.Part #
- BY25D80ASSIG(T)
- JLCPCB Part #
- C394860
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 108MHz 2.7V~3.6V 20 Years 500ms@(64KB) 5uA 700us 8Mbit SPI SOP-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 949
In-stock Item Pricing
Qty Unit Price
1+
$0.2642
50+
$0.2075
190+
$0.1832
475+
$0.1528
2470+
$0.1392
5035+
$0.1312
Related Products
Welcome back, may I help you?