
* Images are for reference only
BY255G
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BY255G
- JLCPCB Part #
- C961773
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 1.1V@3A 1.3kV 2.5uA 200A 3A DO-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1246
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1243
In-stock Item Pricing
Qty Unit Price
1+
$0.1581
50+
$0.1292
150+
$0.1149
1250+
$0.0925
2500+
$0.0838
5000+
$0.0795
Related Products
Welcome back, may I help you?