
* Images are for reference only
WF-ZH1.5-4PA1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-ZH1.5-4PA1
- JLCPCB Part #
- C53144823
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x4P 4 4P Copper alloy Through Hole Tin UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 870
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 870
In-stock Item Pricing
Qty Unit Price
1+
$0.0575
100+
$0.0453
300+
$0.0392
900+
$0.0347
5400+
$0.0310
9900+
$0.0293
Related Products
Welcome back, may I help you?