
* Images are for reference only
WF-XHB2.54-2PB1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-XHB2.54-2PB1
- JLCPCB Part #
- C53144726
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+125℃ 1 1x2P 2 2.5mm 250V 2P 3A Copper alloy Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 304
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0340
350+
$0.0297
1050+
$0.0265
4900+
$0.0237
10150+
$0.0224
Related Products
Welcome back, may I help you?