
* Images are for reference only
WF-PH2.0-2PB1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-PH2.0-2PB1
- JLCPCB Part #
- C53144796
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 1x2P 2 200V 2A 2P 2mm Copper alloy Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 555
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 555
In-stock Item Pricing
Qty Unit Price
1+
$0.0374
200+
$0.0294
600+
$0.0249
1800+
$0.0221
10200+
$0.0197
19800+
$0.0186
Related Products
Welcome back, may I help you?