
* Images are for reference only
WF-1A150A13P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A150A13P
- JLCPCB Part #
- C23398667
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 13 13P 1A 1x13P 250V 3.7mm 4.7mm Brass PA66 Through Hole Tin UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
100+
$0.0333
500+
$0.0288
1000+
$0.0256
5000+
$0.0229
10000+
$0.0216
Related Products
Welcome back, may I help you?