
* Images are for reference only
WF-HY2.0-5PZZ
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-HY2.0-5PZZ
- JLCPCB Part #
- C53144739
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5P Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1226
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1225
In-stock Item Pricing
Qty Unit Price
1+
$0.0220
200+
$0.0172
600+
$0.0146
2000+
$0.0130
10000+
$0.0116
20000+
$0.0109
Related Products
Welcome back, may I help you?