
* Images are for reference only
WF-1A254B5P-Y
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A254B5P-Y
- JLCPCB Part #
- C23397303
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 3A 5 5P Brass Through Hole Tin XHB Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 378
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 378
In-stock Item Pricing
Qty Unit Price
1+
$0.0356
200+
$0.0276
1000+
$0.0233
2000+
$0.0207
10000+
$0.0184
20000+
$0.0172
Related Products
Welcome back, may I help you?