
* Images are for reference only
WF-1A200B4P-R
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A200B4P-R
- JLCPCB Part #
- C23398768
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 2A 2mm 4 4P Brass HY Red Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1902
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1901
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
200+
$0.0219
600+
$0.0183
2000+
$0.0164
10000+
$0.0145
20000+
$0.0135
Related Products
Welcome back, may I help you?