This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WF-1F200B7P

Extended
Manufacturer
BXCONN
MFR.Part #
WF-1F200B7P
JLCPCB Part #
C23397075
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 100V 1x7P 2A 2mm 5.25mm 6.65mm 7 7P Brass HY LCP Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 735

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 735

In-stock Item Pricing

Qty Unit Price
1+ $0.0697
100+ $0.0551
300+ $0.0477
800+ $0.0423
4800+ $0.0379
9600+ $0.0357

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons