
* Images are for reference only
WF-1F200B5P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1F200B5P
- JLCPCB Part #
- C23397073
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x5P 2A 2mm 5 5.25mm 5P 6.65mm Brass HY LCP Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 928
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0453
300+
$0.0394
800+
$0.0349
4800+
$0.0312
9600+
$0.0294
Related Products
Welcome back, may I help you?