
* Images are for reference only
WF-1A254B2P-Y
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A254B2P-Y
- JLCPCB Part #
- C23397300
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 2P 3A Brass Through Hole Tin XHB Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1501
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1495
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
500+
$0.0126
2000+
$0.0106
4000+
$0.0094
24000+
$0.0084
50000+
$0.0079
Related Products
Welcome back, may I help you?