
* Images are for reference only
JCB381-WDMC3P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- JCB381-WDMC3P
- JLCPCB Part #
- C41783982
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x3P 250V 3 3.81mm 3P 7A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.7139
10+
$0.5750
30+
$0.5056
100+
$0.4361
500+
$0.3957
1000+
$0.3747
Related Products
Welcome back, may I help you?