
* Images are for reference only
FC-05D15P11H20
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- FC-05D15P11H20
- JLCPCB Part #
- C23398795
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 15P 2mm Bottom Contact Slide Lock SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1985
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
50+
$0.0695
150+
$0.0603
500+
$0.0534
2000+
$0.0479
4000+
$0.0452
Related Products
Welcome back, may I help you?