
* Images are for reference only
B254YD-WD09P-PC032
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B254YD-WD09P-PC032
- JLCPCB Part #
- C49563263
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 3A 8.5mm 9P Copper alloy Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.1409
50+
$0.1121
150+
$0.0978
450+
$0.0870
2550+
$0.0783
4950+
$0.0739
Related Products