
* Images are for reference only
B254YD-WD05P-PC032
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B254YD-WD05P-PC032
- JLCPCB Part #
- C49563259
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 3A 5P 8.5mm Copper alloy Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.1156
50+
$0.0920
300+
$0.0802
600+
$0.0714
2400+
$0.0643
5100+
$0.0607
Related Products